
* Images are for reference only
649006221732
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 649006221732
- JLCPCB Part #
- C17565993
- Package
- Plugin
- Description
- 2 Tin 4.2mm -40℃~+105℃ Copper Alloy Straight Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 130
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9645
260+
$0.3855
520+
$0.3720
1040+
$0.3660