
* Images are for reference only
662004235922
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 662004235922
- JLCPCB Part #
- C17591042
- Package
- SMD
- Description
- 2 Tin 3mm -40℃~+105℃ Copper Alloy Brick nogging SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 63
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5405
189+
$0.6150
504+
$0.5940
1008+
$0.5850