
* Images are for reference only
66200511122
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 66200511122
- JLCPCB Part #
- C17463804
- Package
- Plugin
- Description
- 1 Tin -40℃~+105℃ Copper Alloy Straight Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 32
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6090
192+
$0.2430
512+
$0.2355
992+
$0.2310