
* Images are for reference only
662016231822
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 662016231822
- JLCPCB Part #
- C17389916
- Package
- SMD
- Description
- 2 Tin 3mm -40℃~+105℃ Copper Alloy Brick nogging SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8395
180+
$1.1340
480+
$1.0965
1020+
$1.0770