
* Images are for reference only
679302124022
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 679302124022
- JLCPCB Part #
- C17499546
- Package
- SMD
- Description
- 1 Tin -25℃~+85℃ Copper Alloy Brick nogging SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 130
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
800+
$0.4620
200+
$0.4860
10+
$1.2180
500+
$0.4695