
* Images are for reference only
686110183422
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 686110183422
- JLCPCB Part #
- C6095598
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- Slide Lock -25℃~+85℃ 10P Contact,Top Surface Mount,Right Angle 1mm SMD,P=1mm,Surface Mount,Right Angle FFC/FPC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0055
200+
$0.8010
500+
$0.7740
1000+
$0.7605