This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

687118182122

Manufacturer
Wurth Elektronik
MFR.Part #
687118182122
JLCPCB Part #
C6700246
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-55℃~+85℃ Clamshell 18P Double-sided contacts/up and down connection Surface Mount,Right Angle 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC/FPC Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3500

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9770
200+ $0.7890
500+ $0.7635
1000+ $0.7500
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons