
* Images are for reference only
690157001272
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 690157001272
- JLCPCB Part #
- C17605881
- Package
- P=2.54mm
- Description
- 1.5mm Tin 2.54mm 2 P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 31
Total: $0.01

Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$2.1330
10+
$1.8225
31+
$1.6260
93+
$1.4265
496+
$1.3365
992+
$1.2975