
* Images are for reference only
690207100672
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 690207100672
- JLCPCB Part #
- C6402814
- Package
- Plugin,P=1.27mm
- Description
- 2.54mm Straight Tin 1.27mm 2 Plugin,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 52
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7290
208+
$0.2910
520+
$0.2820
988+
$0.2760