
* Images are for reference only
691127700003B
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691127700003B
- JLCPCB Part #
- C5537507
- Package
- Plugin,P=5mm
- Description
- 20A 300V Green Straight 5mm 1 3 Plugin,P=5mm Screw terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0080
200+
$1.6005
500+
$1.5465
1000+
$1.5195