
* Images are for reference only
691213800002
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691213800002
- JLCPCB Part #
- C7032074
- Package
- Plugin,P=10mm
- Description
- 14A 300V Green Straight 10mm 1 2 Plugin,P=10mm Screw terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3770
200+
$0.5505
500+
$0.5310
1000+
$0.5220