
* Images are for reference only
691214100002
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691214100002
- JLCPCB Part #
- C5537524
- Package
- Plugin,P=3.5mm
- Description
- 10A 300V Green Straight 3.5mm 1 2 Plugin,P=3.5mm Screw terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6005
200+
$0.6390
500+
$0.6180
1000+
$0.6075