
* Images are for reference only
691235610002
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691235610002
- JLCPCB Part #
- C7032090
- Package
- Plugin,P=10.16mm
- Description
- 20A 300V Green Straight 10.16mm 1 2 Plugin,P=10.16mm Screw terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2265
200+
$2.4840
500+
$2.4015
1000+
$2.3610