
* Images are for reference only
691241510004
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691241510004
- JLCPCB Part #
- C7032094
- Package
- Plugin,P=5.08mm
- Description
- 14A 300V Green 5.08mm 1 4 Plugin,P=5.08mm Screw terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1285
250+
$0.8490
500+
$0.8205
1000+
$0.8070