
* Images are for reference only
691243410005
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691243410005
- JLCPCB Part #
- C5537712
- Package
- SMD,P=7.62mm
- Description
- 10A 300V Green Brick nogging 7.62mm 1 5 SMD,P=7.62mm Screw terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8700
200+
$1.5450
400+
$1.4925
1000+
$1.4670