
* Images are for reference only
691250610003
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691250610003
- JLCPCB Part #
- C6402886
- Package
- Plugin,P=6.35mm
- Description
- 24A 300V Green Straight 6.35mm 1 3 Plugin,P=6.35mm Screw terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5125
200+
$1.0035
500+
$0.9690
1000+
$0.9525