
* Images are for reference only
691256610008
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691256610008
- JLCPCB Part #
- C7191615
- Package
- Plugin,P=10.16mm
- Description
- 58A 300V Gray Straight 10.16mm 1 8 Plugin,P=10.16mm Screw terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.2485
200+
$6.8820
500+
$6.6525
1000+
$6.5385