
* Images are for reference only
691304130008
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691304130008
- JLCPCB Part #
- C7191624
- Package
- P=3.5mm
- Description
- 8 -40℃~+105℃ 1 3.5mm Green P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0570
200+
$4.8105
500+
$4.6500
1000+
$4.5705