
* Images are for reference only
691318500008
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691318500008
- JLCPCB Part #
- C6095774
- Package
- Plugin
- Description
- 8 Straight pin -40℃~+105℃ 1 5.08mm Green Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 140
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0080
140+
$1.6005
560+
$1.5465
980+
$1.5195