
* Images are for reference only
691322310012
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691322310012
- JLCPCB Part #
- C7032216
- Package
- Plugin
- Description
- 12 Straight pin -40℃~+105℃ 1 3.81mm Green Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 270
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1575
270+
$1.2600
540+
$1.2180
1080+
$1.1970