
* Images are for reference only
691323300008
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691323300008
- JLCPCB Part #
- C7032223
- Package
- Plugin,P=3.81mm
- Description
- 8 Straight pin -40℃~+105℃ 1 3.81mm Green Plugin,P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 240
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7100
240+
$1.8795
480+
$1.8165
960+
$1.7865