
* Images are for reference only
691343710007
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691343710007
- JLCPCB Part #
- C6403007
- Package
- P=5mm
- Description
- 7 -40℃~+105℃ 1 5mm Green P=5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 90
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5330
180+
$3.0060
540+
$2.9055
990+
$2.8560