
* Images are for reference only
691352710004
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691352710004
- JLCPCB Part #
- C7191749
- Package
- -
- Description
- 4 -40℃~+105℃ 1 5mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7825
150+
$1.1100
450+
$1.0740
1050+
$1.0545