
* Images are for reference only
691358710007
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691358710007
- JLCPCB Part #
- C7191763
- Package
- P=5.08mm
- Description
- 7 -40℃~+115℃ 1 5.08mm Green P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1325
180+
$2.8470
480+
$2.7510
1020+
$2.7045