
* Images are for reference only
691359740008
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691359740008
- JLCPCB Part #
- C6080975
- Package
- P=5.08mm
- Description
- 8 -40℃~+115℃ 1 5.08mm Green P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 30
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
12+
$12.5325
990+
$4.7505