
* Images are for reference only
691361300016
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691361300016
- JLCPCB Part #
- C7032273
- Package
- -
- Description
- 16 -40℃~+105℃ 1 3.81mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6425
180+
$5.4435
480+
$5.2620
1020+
$5.1720