
* Images are for reference only
691361300022
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691361300022
- JLCPCB Part #
- C5912302
- Package
- -
- Description
- 22 -40℃~+105℃ 1 3.81mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$7.1340
480+
$7.2585
200+
$7.5090
10+
$18.8175