
* Images are for reference only
691363310007
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691363310007
- JLCPCB Part #
- C5537953
- Package
- P=3.81mm
- Description
- 7 -40℃~+105℃ 1 3.81mm Green P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2645
150+
$2.8995
450+
$2.8020
1050+
$2.7540