
* Images are for reference only
691364300012
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691364300012
- JLCPCB Part #
- C5518684
- Package
- P=3.81mm
- Description
- 12 -40℃~+105℃ 1 3.81mm Green P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.6890
180+
$5.4630
540+
$5.2800
990+
$5.1900