
* Images are for reference only
691373500005B
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691373500005B
- JLCPCB Part #
- C6462041
- Package
- -
- Description
- 5 -40℃~+105℃ 1 5.08mm Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8740
200+
$2.3445
480+
$2.2650
1000+
$2.2275