
* Images are for reference only
691381000003
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691381000003
- JLCPCB Part #
- C6080996
- Package
- P=2.5mm
- Description
- 3 -40℃~+105℃ 1 2.5mm Green P=2.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9805
200+
$1.1895
400+
$1.1505
800+
$1.1310