
* Images are for reference only
691401710009B
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691401710009B
- JLCPCB Part #
- C7032320
- Package
- Plugin,P=5mm
- Description
- 5mm 10A 9P 300V Straight Green 9 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 84
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4735
168+
$2.1840
504+
$2.1105
1008+
$2.0745