
* Images are for reference only
691404910005B
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691404910005B
- JLCPCB Part #
- C5912351
- Package
- Plugin,P=7.5mm
- Description
- 7.5mm 30A 5P 600V Straight Black 5 1 Plugin,P=7.5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.9395
200+
$9.1530
500+
$8.8470
1000+
$8.6970