
* Images are for reference only
691406510003B
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691406510003B
- JLCPCB Part #
- C6462063
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 20A 3P 300V Straight Green 3 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 290
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8595
290+
$1.5405
580+
$1.4895
870+
$1.4640