
* Images are for reference only
691411510012
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691411510012
- JLCPCB Part #
- C7032322
- Package
- Plugin,P=5.08mm
- Description
- 5.08mm 10A 12P 300V Straight Gray 12 1 Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4210
198+
$2.1630
504+
$2.0910
999+
$2.0550