
* Images are for reference only
691411710002B
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691411710002B
- JLCPCB Part #
- C6081025
- Package
- Plugin,P=5mm
- Description
- 5mm 10A 2P 300V Straight Gray 2 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 420
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2180
200+
$0.4860
420+
$0.4695
840+
$0.4620