
* Images are for reference only
691413720008B
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691413720008B
- JLCPCB Part #
- C17417771
- Package
- Plugin,P=5mm
- Description
- 5mm 15A 8P 300V Straight Gray 8 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 105
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7625
210+
$1.9005
525+
$1.8375
1050+
$1.8060