
* Images are for reference only
691414720005B
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691414720005B
- JLCPCB Part #
- C6081032
- Package
- Plugin,P=5mm
- Description
- 5mm 16A 5P 300V Straight Gray 5 1 Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 168
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9405
168+
$1.5720
504+
$1.5195
1008+
$1.4940