
* Images are for reference only
742792034
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 742792034
- JLCPCB Part #
- C6101017
- Package
- 0805
- Description
- 300mΩ 220Ω@100MHz 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 555
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.1083
200+
$0.1140
10+
$0.2856
500+
$0.1101