
* Images are for reference only
742792312
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 742792312
- JLCPCB Part #
- C1533832
- Package
- 1210
- Description
- 30mΩ 65Ω@100MHz 1210 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 506
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1244
50+
$0.1220
520+
$0.1188