
* Images are for reference only
74404024680
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404024680
- JLCPCB Part #
- C6707868
- Package
- 1008
- Description
- 280mA 68uH ±20% 300mA 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7725
200+
$0.3090
500+
$0.2985
1000+
$0.2940