
* Images are for reference only
74404043047A
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404043047A
- JLCPCB Part #
- C7193149
- Package
- SMD,4x4mm
- Description
- 4.7uH ±20% 1.43A SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 3000
Total: $0.01

Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.4575
10+
$0.4455
30+
$0.4380
100+
$0.4305