
* Images are for reference only
74404084015
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404084015
- JLCPCB Part #
- C5539386
- Package
- SMD,8x8mm
- Description
- 5.65A 1.5uH ±30% 9A SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6425
200+
$0.6555
500+
$0.6345
1000+
$0.6225