
* Images are for reference only
74404086472
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74404086472
- JLCPCB Part #
- C5539398
- Package
- SMD,8x8mm
- Description
- 190mA 4.7mH ±20% 290mA SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3005
200+
$0.5190
700+
$0.5025
1400+
$0.4935