
* Images are for reference only
7440450027
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7440450027
- JLCPCB Part #
- C5523458
- Package
- 1812
- Description
- 1.5A 2.7uH ±20% 2.7A 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 150
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4020
200+
$0.4230
10+
$1.0590
500+
$0.4080