
* Images are for reference only
744062221
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744062221
- JLCPCB Part #
- C6404609
- Package
- SMD,6.8x6.8mm
- Description
- 220uH ±30% 250mA - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.5075
10+
$2.1120
100+
$1.6575
30+
$1.8870
1+
$2.4720
500+
$1.5525