
* Images are for reference only
7440660022
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7440660022
- JLCPCB Part #
- C2047706
- Package
- SMD,10x10mm
- Description
- 6.7A 2.2uH ±30% 6.8A SMD,10x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.4695
200+
$0.4950
30+
$1.2780
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →