
* Images are for reference only
74408053100
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74408053100
- JLCPCB Part #
- C17487660
- Package
- SMD,4.9x4.9mm
- Description
- 1.2A 10uH ±20% 2.3A SMD,4.9x4.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8565
200+
$0.3420
500+
$0.3300
1000+
$0.3255