
* Images are for reference only
74408063150
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74408063150
- JLCPCB Part #
- C17628202
- Package
- SMD,5.9x5.9mm
- Description
- 1.2A 15uH ±20% 2.3A - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8450
200+
$0.7365
500+
$0.7125
1500+
$0.7005