
* Images are for reference only
74431323012
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74431323012
- JLCPCB Part #
- C5914127
- Package
- SMD,13x10.5mm
- Description
- 26A 120nH ±15% 1323 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 600
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5890
200+
$1.0335
600+
$0.9990
1200+
$0.9825